2.8GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-2400+

DigiKey Part Number
3157-LFCN-2400+TR-ND - Tape & Reel (TR)
3157-LFCN-2400+CT-ND - Cut Tape (CT)
3157-LFCN-2400+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-2400+
Description
CER FILTER 2.8GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.8GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
1.5dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
2.8GHz
Height (Max)
0.037" (0.94mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,174
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.13000¥113.13
20¥31.61250¥632.25
50¥27.27780¥1,363.89
100¥24.52880¥2,452.88
200¥21.70325¥4,340.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.45392¥9,726.96
1,000¥17.73143¥17,731.43
Manufacturers Standard Package