SKY66421-11 | ||
---|---|---|
DigiKey Part Number | 863-2029-2-ND - Tape & Reel (TR) 863-2029-1-ND - Cut Tape (CT) 863-2029-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY66421-11 | |
Description | 860 TO 930MHZ RF FEM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 860MHz ~ 930MHz General Purpose 16-MCM (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 860MHz ~ 930MHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥18.87300 | ¥188.73 |
25 | ¥16.85200 | ¥421.30 |
100 | ¥15.16680 | ¥1,516.68 |
250 | ¥13.48172 | ¥3,370.43 |
500 | ¥11.79666 | ¥5,898.33 |
1,000 | ¥9.77438 | ¥9,774.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥8.76322 | ¥70,105.76 |