SKY65933-11 | ||
---|---|---|
DigiKey Part Number | 863-2031-2-ND - Tape & Reel (TR) 863-2031-1-ND - Cut Tape (CT) 863-2031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY65933-11 | |
Description | GPS LNA MODULE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 1.559GHz ~ 1.606GHz Galileo, GLONASS, GNSS, GPS 16-MCM (2.5x2.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.559GHz ~ 1.606GHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.05000 | ¥18.05 |
10 | ¥16.13000 | ¥161.30 |
25 | ¥14.52000 | ¥363.00 |
100 | ¥13.22890 | ¥1,322.89 |
250 | ¥11.93852 | ¥2,984.63 |
500 | ¥11.36146 | ¥5,680.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥11.36145 | ¥113,614.50 |