MAX2678GTB/V+T | ||
---|---|---|
DigiKey Part Number | 505-MAX2678GTB/V+TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX2678GTB/V+T | |
Description | GPS/GNSS FRONT-END AMPLIFIER | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 1.575GHz GPS/GNSS 10-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2678GTB/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | GPS/GNSS | |
Frequency | 1.575GHz | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.99756 | ¥37,493.90 |
5,000 | ¥14.37736 | ¥71,886.80 |