SKY55950-11 | ||
---|---|---|
DigiKey Part Number | 863-SKY55950-11TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SKY55950-11 | |
Description | 1MA GNSS L1 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 1.559GHz ~ 1.606GHz Galileo, GLONASS, GNSS, GPS 10-MCM (2.5x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY55950-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.559GHz ~ 1.606GHz | |
Features | - | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-MCM (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥12.52989 | ¥162,888.57 |