SKY66403-11 | ||
---|---|---|
DigiKey Part Number | 863-1946-2-ND - Tape & Reel (TR) 863-1946-1-ND - Cut Tape (CT) 863-1946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY66403-11 | |
Description | SKY66403-11 CONNECTED HOME ZB-BL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 2.4GHz ~ 2.48GHz Bluetooth, Thread, Zigbee® 22-MCM (3.5x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Thread, Zigbee® | |
Frequency | 2.4GHz ~ 2.48GHz | |
Features | - | |
Package / Case | 22-SMD Module | |
Supplier Device Package | 22-MCM (3.5x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SKY66403-11 |
Video File | SKY66403-11; 2.4 GHz ZigBee®/Thread/Bluetooth® Front-End Module |
Featured Product | High-performance Integrated RF Front-End Modules |
HTML Datasheet | SKY66403-11 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.36000 | ¥25.36 |
10 | ¥22.90100 | ¥229.01 |
25 | ¥20.44400 | ¥511.10 |
100 | ¥18.40010 | ¥1,840.01 |
250 | ¥16.35576 | ¥4,088.94 |
500 | ¥14.31136 | ¥7,155.68 |
1,000 | ¥11.85790 | ¥11,857.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥10.63123 | ¥69,102.99 |
Attribute | Description |
---|---|
Other Names | 863-1946-6 863-1946-2 863-1946-1 2156-SKY66403-11 |
Standard Package | 6,500 |