8TR1111 | ||
---|---|---|
DigiKey Part Number | 4842-8TR1111TR-ND - Tape & Reel (TR) 4842-8TR1111CT-ND - Cut Tape (CT) 4842-8TR1111DKR-ND - Digi-Reel® | |
Manufacturer | BeRex Inc | |
Manufacturer Product Number | 8TR1111 | |
Description | Sub-GHz ISM Band FEM, PA_Bypass | |
Customer Reference | ||
Detailed Description | RF Front End 850MHz ~ 930MHz LPWAN, LoRaWANTM, Sigfox, WPAN, ZigBee 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LPWAN, LoRaWANTM, Sigfox, WPAN, ZigBee | |
Frequency | 850MHz ~ 930MHz | |
Features | General Purpose IF Subsystem | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥16.01600 | ¥160.16 |
25 | ¥14.30400 | ¥357.60 |
100 | ¥12.87230 | ¥1,287.23 |
250 | ¥11.44220 | ¥2,860.55 |
500 | ¥10.01196 | ¥5,005.98 |
1,000 | ¥8.29555 | ¥8,295.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.72348 | ¥19,308.70 |
5,000 | ¥7.43742 | ¥37,187.10 |