SKY85314-11 | ||
---|---|---|
DigiKey Part Number | 863-1963-2-ND - Tape & Reel (TR) 863-1963-1-ND - Cut Tape (CT) 863-1963-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY85314-11 | |
Description | 2.4GHZ 64QAM PA+SW+LNA FEM IN 2. | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 902MHz ~ 931MHz 802.11b/g/n, WLAN 16-QFN (2.5x2.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g/n, WLAN | |
Frequency | 902MHz ~ 931MHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.50400 | ¥115.04 |
25 | ¥10.39320 | ¥259.83 |
100 | ¥9.09320 | ¥909.32 |
250 | ¥7.97960 | ¥1,994.90 |
500 | ¥7.05166 | ¥3,525.83 |
1,000 | ¥5.56715 | ¥5,567.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.19600 | ¥15,588.00 |
6,000 | ¥4.93621 | ¥29,617.26 |
15,000 | ¥4.73208 | ¥70,981.20 |