SKY66291-11 | ||
---|---|---|
DigiKey Part Number | 863-2010-2-ND - Tape & Reel (TR) 863-2010-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SKY66291-11 | |
Description | IC AMP GPS 1.805-1.88GHZ 16MCM | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 1.805GHz ~ 1.88GHz 16-MCM (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY66291-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.805GHz ~ 1.88GHz | |
P1dB | - | |
Gain | 37.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 80mA | |
Test Frequency | 1.8425GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.74000 | ¥77.74 |
10 | ¥71.24900 | ¥712.49 |
25 | ¥64.77160 | ¥1,619.29 |
100 | ¥58.29540 | ¥5,829.54 |
250 | ¥53.43760 | ¥13,359.40 |
500 | ¥48.57964 | ¥24,289.82 |