SKY66312-11 | ||
---|---|---|
DigiKey Part Number | 863-SKY66312-11TR-ND - Tape & Reel (TR) 863-SKY66312-11CT-ND - Cut Tape (CT) 863-SKY66312-11DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY66312-11 | |
Description | IC AMP 4G/5G 2.3-2.4GHZ 16MCM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 4G/5G, LTE 2.3GHz ~ 2.4GHz 16-MCM (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.4GHz | |
P1dB | 32dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | 4G/5G, LTE | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Supply | 75mA | |
Test Frequency | 2.35GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥84.84400 | ¥848.44 |
25 | ¥77.12840 | ¥1,928.21 |
100 | ¥69.41410 | ¥6,941.41 |
250 | ¥63.62968 | ¥15,907.42 |
500 | ¥57.84520 | ¥28,922.60 |
1,000 | ¥52.06073 | ¥52,060.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥50.13253 | ¥225,596.39 |