SKY65981-11 | ||
---|---|---|
DigiKey Part Number | 863-1957-2-ND - Tape & Reel (TR) 863-1957-1-ND - Cut Tape (CT) 863-1957-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY65981-11 | |
Description | IC RF AMP 802.11A/N/AC 5GHZ 6QFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 802.11a/n/ac 5GHz 6-QFN (1.5x1.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz | |
P1dB | - | |
Gain | 13dB | |
Noise Figure | 1.5dB | |
RF Type | 802.11a/n/ac | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Supply | - | |
Test Frequency | 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.81500 | ¥78.15 |
25 | ¥7.05680 | ¥176.42 |
100 | ¥6.17510 | ¥617.51 |
250 | ¥5.41916 | ¥1,354.79 |
500 | ¥4.78916 | ¥2,394.58 |
1,000 | ¥3.78090 | ¥3,780.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.52884 | ¥10,586.52 |
6,000 | ¥3.35240 | ¥20,114.40 |
15,000 | ¥3.21376 | ¥48,206.40 |