
SKY65014-70LF | |
|---|---|
DigiKey Part Number | 863-1774-2-ND - Tape & Reel (TR) 863-1774-1-ND - Cut Tape (CT) 863-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65014-70LF |
Description | IC AMP DBS 100MHZ-6GHZ SOT89-4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 6GHz SOT-89-4 |
Datasheet | Datasheet |
Category | RF Type DBS, HLAN, WLAN |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 4.2V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 120mA |
Part Status Active | Test Frequency 7GHz |
Frequency 100MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case TO-243AA |
Gain 16dB | Supplier Device Package SOT-89-4 |
Noise Figure 4.8dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥17.78900 | ¥177.89 |
| 25 | ¥16.80120 | ¥420.03 |
| 100 | ¥15.44090 | ¥1,544.09 |
| 250 | ¥14.62500 | ¥3,656.25 |
| 500 | ¥14.04858 | ¥7,024.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.50507 | ¥13,505.07 |
| 2,000 | ¥12.99287 | ¥25,985.74 |
| 3,000 | ¥12.70710 | ¥38,121.30 |
| 5,000 | ¥12.36095 | ¥61,804.75 |







