SI5332H-D-GM1 | ||
---|---|---|
DigiKey Part Number | 336-5567-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5332H-D-GM1 | |
Description | IC CLOCK GENERATOR 32QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 200MHz 1 32-TFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.80000 | ¥112.80 |
10 | ¥103.69200 | ¥1,036.92 |
25 | ¥99.39880 | ¥2,484.97 |
80 | ¥87.57738 | ¥7,006.19 |
230 | ¥83.27917 | ¥19,154.21 |
490 | ¥77.90637 | ¥38,174.12 |
980 | ¥71.45894 | ¥70,029.76 |