


510KCA25M0000BAG | |
|---|---|
DigiKey Part Number | 336-5252-ND |
Manufacturer | |
Manufacturer Product Number | 510KCA25M0000BAG |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.74000 | ¥44.74 |
| 10 | ¥38.86600 | ¥388.66 |
| 25 | ¥36.75920 | ¥918.98 |
| 50 | ¥35.23940 | ¥1,761.97 |
| 200 | ¥32.38940 | ¥6,477.88 |
| 400 | ¥31.05325 | ¥12,421.30 |
| 600 | ¥30.29805 | ¥18,178.83 |
| 1,000 | ¥29.37335 | ¥29,373.35 |
| 2,600 | ¥27.72097 | ¥72,074.52 |









