SIT3521AI-2C133-GG98.280000X | |
---|---|
DigiKey Part Number | 1473-30887-2-ND - Tape & Reel (TR) 1473-30887-1-ND - Cut Tape (CT) 1473-30887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT3521AI-2C133-GG98.280000X |
Description | MEMS OSC XO 98.2800MHZ LVDS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98.28 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SIT3521AI-2C133-GG98.280000X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 98.28 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±150ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.85000 | ¥142.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥142.85184 | ¥35,712.96 |