AD5628ARUZ-2REEL7 | ||
---|---|---|
DigiKey Part Number | AD5628ARUZ-2REEL7TR-ND - Tape & Reel (TR) AD5628ARUZ-2REEL7CT-ND - Cut Tape (CT) AD5628ARUZ-2REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5628ARUZ-2REEL7 | |
Description | IC DAC 12BIT V-OUT 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5628ARUZ-2REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.72000 | ¥172.72 |
10 | ¥158.74400 | ¥1,587.44 |
25 | ¥152.16520 | ¥3,804.13 |
100 | ¥134.06930 | ¥13,406.93 |
250 | ¥127.48920 | ¥31,872.30 |
500 | ¥119.26408 | ¥59,632.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥109.39399 | ¥109,393.99 |