AD5628ARUZ-2 | ||
---|---|---|
DigiKey Part Number | 505-AD5628ARUZ-2-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5628ARUZ-2 | |
Description | IC DAC 12BIT V-OUT 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5628ARUZ-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.72000 | ¥172.72 |
10 | ¥158.74400 | ¥1,587.44 |
96 | ¥134.06885 | ¥12,870.61 |
288 | ¥127.48917 | ¥36,716.88 |
576 | ¥119.26415 | ¥68,696.15 |