410-245 | ||
---|---|---|
DigiKey Part Number | 1286-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | 410-245 | |
Description | PMODDA4 8-CH 12-BIT DAC MODULE | |
Customer Reference | ||
Detailed Description | AD5628 Digital to Analog Converter (DAC) Data Acquisition Pmod™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | AD5628 | |
Contents | Board(s) |