410-377 | ||
---|---|---|
DigiKey Part Number | 1286-1193-ND | |
Manufacturer | ||
Manufacturer Product Number | 410-377 | |
Description | PMOD ESP32 WIFI AND BLE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | ESP32 Bluetooth, WiFi RF Pmod™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | RF | |
Function | Bluetooth, WiFi | |
Utilized IC / Part | ESP32 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.92000 | ¥254.92 |