TLV62569DRLT | |
---|---|
DigiKey Part Number | 296-47562-2-ND - Tape & Reel (TR) 296-47562-1-ND - Cut Tape (CT) 296-47562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569DRLT |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569DRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.94900 | ¥89.49 |
25 | ¥8.49880 | ¥212.47 |
100 | ¥6.98000 | ¥698.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.23984 | ¥1,559.96 |
500 | ¥5.51408 | ¥2,757.04 |
1,250 | ¥4.35327 | ¥5,441.59 |
2,500 | ¥4.06307 | ¥10,157.67 |
6,250 | ¥3.85992 | ¥24,124.50 |
12,500 | ¥3.71480 | ¥46,435.00 |