


TLV74318PDQNR | |
|---|---|
DigiKey Part Number | 296-51770-2-ND - Tape & Reel (TR) 296-51770-1-ND - Cut Tape (CT) 296-51770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74318PDQNR |
Description | IC REG LINEAR 1.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74318PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343D-18FS4-7B | Diodes Incorporated | 8,048 | AP7343D-18FS4-7BDICT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.77700 | ¥7.77 |
| 25 | ¥0.68160 | ¥17.04 |
| 100 | ¥0.57560 | ¥57.56 |
| 250 | ¥0.52496 | ¥131.24 |
| 500 | ¥0.49472 | ¥247.36 |
| 1,000 | ¥0.46965 | ¥469.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43878 | ¥1,316.34 |
| 6,000 | ¥0.42365 | ¥2,541.90 |
| 9,000 | ¥0.41606 | ¥3,744.54 |
| 15,000 | ¥0.40767 | ¥6,115.05 |
| 21,000 | ¥0.40277 | ¥8,458.17 |
| 30,000 | ¥0.39805 | ¥11,941.50 |








