



AP7343D-18FS4-7B | |
|---|---|
DigiKey Part Number | AP7343D-18FS4-7BDITR-ND - Tape & Reel (TR) AP7343D-18FS4-7BDICT-ND - Cut Tape (CT) AP7343D-18FS4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-18FS4-7B |
Description | IC REG LINEAR 1.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7343D-18FS4-7B Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.39V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7341-18FS4-7 | Diodes Incorporated | 0 | AP7341-18FS4-7DICT-ND | ¥2.48000 | Parametric Equivalent |
| AP7341D-18FS4-7 | Diodes Incorporated | 2,049 | 31-AP7341D-18FS4-7CT-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.64500 | ¥6.45 |
| 25 | ¥0.56560 | ¥14.14 |
| 100 | ¥0.47470 | ¥47.47 |
| 250 | ¥0.43236 | ¥108.09 |
| 500 | ¥0.40656 | ¥203.28 |
| 1,000 | ¥0.38530 | ¥385.30 |
| 2,500 | ¥0.36295 | ¥907.38 |
| 5,000 | ¥0.34947 | ¥1,747.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.33839 | ¥3,383.90 |
| 20,000 | ¥0.32926 | ¥6,585.20 |
| 30,000 | ¥0.32468 | ¥9,740.40 |
| 50,000 | ¥0.31962 | ¥15,981.00 |
| 70,000 | ¥0.31666 | ¥22,166.20 |
| 100,000 | ¥0.31381 | ¥31,381.00 |


