TANGO25/0.1M/SMAM/S/RP/29 | ||
---|---|---|
DigiKey Part Number | TANGO25/0.1M/SMAM/S/RP/29-ND | |
Manufacturer | ||
Manufacturer Product Number | TANGO25/0.1M/SMAM/S/RP/29 | |
Description | RF ANT 2.4GHZ PUCK RP-SMA MALE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Puck RF Antenna 2.4GHz ~ 2.5GHz 3dBi RP-SMA Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.591" (15.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.14000 | ¥147.14 |
10 | ¥135.20400 | ¥1,352.04 |
25 | ¥129.60040 | ¥3,240.01 |
100 | ¥114.18970 | ¥11,418.97 |
250 | ¥108.58532 | ¥27,146.33 |
500 | ¥101.57982 | ¥50,789.91 |