415-0201-012 | |
---|---|
DigiKey Part Number | 24-415-0201-012-ND |
Manufacturer | |
Manufacturer Product Number | 415-0201-012 |
Description | CBL ASSY RPSMA JACK TO PLUG 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.83000 | ¥188.83 |
10 | ¥165.36800 | ¥1,653.68 |
25 | ¥158.22840 | ¥3,955.71 |
50 | ¥153.12200 | ¥7,656.10 |
100 | ¥148.01830 | ¥14,801.83 |
250 | ¥139.85172 | ¥34,962.93 |
500 | ¥135.76848 | ¥67,884.24 |