RF ANTENNA 5G Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YXH001AA

DigiKey Part Number
2958-YXH001AA-ND
Manufacturer
Manufacturer Product Number
YXH001AA
Description
ANTENNA,700-5000MHZ,1M,SMA(M)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
11
Manufacturer
Quectel
VSWR
4
Packaging
Bag
Gain
3.3dBi, 4.5dBi, 4.5dBi, 4.5dBi, 4.5dBi, 3.3dBi, 4.5dBi, 3.1dBi
Part Status
Active
Features
Cable - 1m
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP65
Frequency (Center/Band)
829MHz, 830MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.15GHz, 4.5GHz, 5.5GHz
Mounting Type
Magnetic
Frequency Range
698MHz ~ 960MHz, 700MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 3.3GHz ~ 5GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz
Height (Max)
1.772" (45.00mm)
Antenna Type
Whip, Straight
Applications
5G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 863
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.44000¥51.44
10¥39.46400¥394.64
30¥35.95233¥1,078.57
100¥33.16350¥3,316.35
250¥31.58940¥7,897.35
500¥30.64100¥15,320.50
1,000¥29.86031¥29,860.31
2,500¥29.03616¥72,590.40
Manufacturers Standard Package