FXP831.07.0100C | ||
---|---|---|
DigiKey Part Number | 931-1121-ND | |
Manufacturer | ||
Manufacturer Product Number | FXP831.07.0100C | |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz, 5.4GHz Bluetooth, DSRC, V2V, Wi-Fi, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz 3dBi, 5.5dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi, 5.5dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, DSRC, V2V, Wi-Fi, Zigbee™ | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FXP831.07.0100C |
Video File | Digi-Key Cable Builder |
Environmental Information | Taoglas Limited RoHS |
Design Resources | |
Featured Product | FXP831 Dual-Band Flexible Antenna |
PCN Packaging | Label 25/May/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
100 | ¥48.23140 | ¥4,823.14 |
500 | ¥42.00270 | ¥21,001.35 |
1,000 | ¥39.77194 | ¥39,771.94 |
Attribute | Description |
---|---|
Other Names | 931-1121 FXP831070100C 2266-FXP831.07.0100C |
Standard Package | 100 |