SM502GX08LF02-AC | ||
---|---|---|
DigiKey Part Number | 1984-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | SM502GX08LF02-AC | |
Description | IC MPU 240MHZ 297BGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | SM502 Microprocessor IC - 1 Core 240MHz 297-BGA (19x19) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | SM502 | |
Number of Cores/Bus Width | 1 Core | |
Speed | 240MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | USB 1.1 (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 70°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 297-LFBGA | |
Supplier Device Package | 297-BGA (19x19) | |
Additional Interfaces | PCI | |
Base Product Number |