SM750KE160000-AC | ||
---|---|---|
DigiKey Part Number | 1984-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | SM750KE160000-AC | |
Description | IC MPU LYNXEXP 300MHZ 265BGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LynxExpress Microprocessor IC LynxExp 1 Core 300MHz 265-BGA (17x17) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | LynxExpress | |
Number of Cores/Bus Width | 1 Core | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DMA, DVO, TMDS, LVDS | |
Ethernet | - | |
SATA | - | |
USB | USB 3.0 | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 265-LFBGA | |
Supplier Device Package | 265-BGA (17x17) | |
Additional Interfaces | GPIO, I2C, SSP, PCI | |
Base Product Number |