


STM32MP151AAC3 | |
|---|---|
DigiKey Part Number | 497-19106-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP151AAC3 |
Description | IC MPU STM32MP1 650MHZ 361TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 209MHz, 650MHz 361-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP151AAC3 Models |
Category | Display & Interface Controllers HDMI-CEC, LCD |
Manufacturer STMicroelectronics | Ethernet 10/100Mbps, GbE |
Series | USB USB 2.0 (2), USB 2.0 OTG+ PHY (3) |
Packaging Tray | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 209MHz, 650MHz | Package / Case 361-TFBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 361-TFBGA (12x12) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.29000 | ¥93.29 |
| 10 | ¥72.98300 | ¥729.83 |
| 25 | ¥67.91000 | ¥1,697.75 |
| 189 | ¥60.40989 | ¥11,417.47 |
| 378 | ¥58.67606 | ¥22,179.55 |
| 567 | ¥57.80743 | ¥32,776.81 |
| 1,134 | ¥56.53410 | ¥64,109.67 |





