ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)

AT91SAM9G25-CU

DigiKey Part Number
AT91SAM9G25-CU-ND
Manufacturer
Manufacturer Product Number
AT91SAM9G25-CU
Description
IC MPU SAM9G 400MHZ 217LFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9G25-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100Mbps
Manufacturer
Microchip Technology
USB
USB 2.0 (3)
Series
Voltage - I/O
1.8V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Core Processor
ARM926EJ-S
Package / Case
217-LFBGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
217-LFBGA (15x15)
Speed
400MHz
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
RAM Controllers
DDR2, SDRAM, SRAM
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.61000¥83.61
25¥75.83600¥1,895.90
100¥68.88910¥6,888.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.