SIM3C157-B-GMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: ¥27.20006
Datasheet
ARM® Cortex®-M3 SiM3C1xx Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 92-LGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM3C157-B-GMR

DigiKey Part Number
SIM3C157-B-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM3C157-B-GMR
Description
IC MCU 32BIT 128KB FLASH 92LGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 SiM3C1xx Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 92-LGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
65
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 32x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
92-LGA (7x7)
Package / Case
92-VFLGA Dual Rows, Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types