UDA-32-KIT | ||
---|---|---|
DigiKey Part Number | 336-2328-ND | |
Manufacturer | ||
Manufacturer Product Number | UDA-32-KIT | |
Description | USB DEBUG ADAPTER 32-BIT | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | SiM3xxxx 32-Bit MCU - Debugger | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | SiM3xxxx 32-Bit MCU | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.52000 | ¥395.52 |