EFR32BG22C224F512GM40-C | ||
---|---|---|
DigiKey Part Number | 336-EFR32BG22C224F512GM40-C-ND | |
Manufacturer | ||
Manufacturer Product Number | EFR32BG22C224F512GM40-C | |
Description | BLUE GECKO, QFN40, SECURE BOOT W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.5mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.42100 | ¥234.21 |
25 | ¥21.08160 | ¥527.04 |
80 | ¥19.20675 | ¥1,536.54 |
230 | ¥17.33313 | ¥3,986.62 |
490 | ¥15.55302 | ¥7,620.98 |
980 | ¥13.11703 | ¥12,854.69 |
4,900 | ¥11.94589 | ¥58,534.86 |