SN74AUP2G241YFPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62743YFPR

DigiKey Part Number
296-42392-2-ND - Tape & Reel (TR)
296-42392-1-ND - Cut Tape (CT)
296-42392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62743YFPR
Description
IC REG BUCK PROG 300MA 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 300mA 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62743YFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,285
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.83000¥12.83
10¥9.37600¥93.76
25¥8.51040¥212.76
100¥7.55720¥755.72
250¥7.10176¥1,775.44
500¥6.82752¥3,413.76
1,000¥6.60175¥6,601.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.32290¥18,968.70
6,000¥6.18645¥37,118.70
9,000¥6.11810¥55,062.90
Manufacturers Standard Package