Charger IC Lithium Ion 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24250YFFR

DigiKey Part Number
296-BQ24250YFFRTR-ND - Tape & Reel (TR)
296-BQ24250YFFRCT-ND - Cut Tape (CT)
296-BQ24250YFFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24250YFFR
Description
IC BATT CHG LI-ION 1CELL 30DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24250YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
10.5V
Part Status
Active
Interface
I2C
Battery Chemistry
Lithium Ion
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
30-UFBGA, DSBGA
Programmable Features
Current
Supplier Device Package
30-DSBGA
Fault Protection
Over Current, Over Temperature, Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,253
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.74000¥44.74
10¥34.13900¥341.39
25¥31.49200¥787.30
100¥28.58030¥2,858.03
250¥27.35584¥6,838.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.81688¥74,450.64
Manufacturers Standard Package

Other Suppliers on DigiKey

22,990In Stock
Ships from Rochester Electronics, LLC