LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP55281TL/NOPB

DigiKey Part Number
LP55281TL/NOPBTR-ND - Tape & Reel (TR)
LP55281TL/NOPBCT-ND - Cut Tape (CT)
LP55281TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP55281TL/NOPB
Description
IC LED DRV RGLTR I2C 36DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP55281TL/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4V ~ 5.3V
Manufacturer
Texas Instruments
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
2MHz
Part Status
Active
Dimming
I2C, SPI
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
12
Package / Case
36-WFBGA, DSBGA
Voltage - Supply (Min)
3V
Supplier Device Package
36-DSBGA
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.23000¥26.23
10¥19.62500¥196.25
25¥17.96280¥449.07
100¥16.13570¥1,613.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥15.26388¥3,815.97
500¥14.73854¥7,369.27
750¥14.47544¥10,856.58
1,250¥14.18396¥17,729.95
1,750¥14.01346¥24,523.56
2,500¥13.84966¥34,624.15
Manufacturers Standard Package