SLWRB4183A | ||
---|---|---|
DigiKey Part Number | 336-SLWRB4183A-ND | |
Manufacturer | ||
Manufacturer Product Number | SLWRB4183A | |
Description | EFR32XG22 WIRELESS GECKO 2.4 GHZ | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Blue Gecko EFR32BG22 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | EFR32BG22 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.07000 | ¥238.07 |