cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL17-002

DigiKey Part Number
4719-SPL17-002TR-ND - Tape & Reel (TR)
4719-SPL17-002CT-ND - Cut Tape (CT)
4719-SPL17-002DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SPL17-002
Description
SENSOR 5.8PSI 8LGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Differential, Gauge 24 b 8-LGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential, Gauge
Operating Pressure
5.8PSI (40kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
11.6PSI (80kPa)
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-LGA Module
Supplier Device Package
8-LGA (4x4)
In-Stock: 1,339
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.02000$3.02
5$2.69800$13.49
10$2.57800$25.78
25$2.43320$60.83
50$2.33480$116.74
100$2.24450$224.45
500$2.06288$1,031.44
1,000$1.99524$1,995.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.89934$5,698.02
Manufacturers Standard Package