TANGO-24PA-RPSMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TANGO-24PA-RPSMA

DigiKey Part Number
1788-1007-ND
Manufacturer
Manufacturer Product Number
TANGO-24PA-RPSMA
Description
RF TXRX MOD ISM>1GHZRPSMA SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
SPI
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
nRF24L01
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.27000¥181.27
10¥157.98600¥1,579.86
25¥149.90120¥3,747.53
100¥138.81870¥13,881.87
250¥132.18916¥33,047.29
500¥127.51284¥63,756.42
Manufacturers Standard Package