



PTS-00154-211 | |
|---|---|
DigiKey Part Number | 4272-PTS-00154-211-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00154-211 |
Description | NRF24L01+ SHIELD FOR UNO KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nRF24L01+ Arduino Shield RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | PTS-00154-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTSolns | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | Arduino Shield | |
Utilized IC / Part | nRF24L01+ | |
Contents | Boards(s), Header(s), Screw Terminal(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | Version 2.0, Soldering required, nRF24L01+ module not included | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.48000 | ¥77.48 |








