
RV55_1104303 | |
|---|---|
DigiKey Part Number | 1719-RV55_1104303-ND |
Manufacturer | |
Manufacturer Product Number | RV55_1104303 |
Description | ROUTER LTE-A PRO NA DC CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G Cellular, EDGE, GPRS, GSM, HSPA+, LTE, WCDMA Router AT&T, Telstra, Verizon Ethernet, RJ-45, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Cellular, EDGE, GPRS, GSM, HSPA+, LTE, WCDMA | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, USB | |
Sensitivity | -160dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 150Mbps | |
Voltage - Supply | 7V ~ 36V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,863.65000 | ¥6,863.65 |












