


RX55_1104928 | |
|---|---|
DigiKey Part Number | 1719-RX55_1104928-ND |
Manufacturer | |
Manufacturer Product Number | RX55_1104928 |
Description | RF TXRX MODULE 4G LTE-A ROUTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G HSPA+, LTE Router AT&T, Bell, Rogers, Telus, T-Mobile, Verizon Ethernet, RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | 16dBm | |
Data Rate (Max) | 300Mbps | |
Features | IP64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,368.61000 | ¥8,368.61 |
| 10 | ¥7,483.56800 | ¥74,835.68 |





