
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | 213.3' (65.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 10kg | |
Attenuation - Typ | - | |
Jacket Color | Violet | |
Bend Radius | 150mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Core Material | Poly-Methyl Methacrylate (PMMA) | |
Cladding Material | Fluorinated Polymer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,127.23000 | ¥5,127.23 |









