
6GK57661GE007DB0 | |
|---|---|
DigiKey Part Number | 3473-6GK57661GE007DB0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57661GE007DB0 |
Description | IWLAN ACCESS POINT SCALANCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 ax, DHCP, SNMPv1 Connector, Digital, Ethernet 1Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 ax, DHCP, SNMPv1 | |
Frequency | 2.4GHz, 5GHz | |
Applications | WLAN | |
Interface | Connector, Digital, Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Gbps | |
Features | - | |
Voltage - Supply | 24V, 48V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,412.09000 | ¥14,412.09 |









