


09100083106 | |
|---|---|
DigiKey Part Number | 1195-09100083106-ND |
Manufacturer | |
Manufacturer Product Number | 09100083106 |
Description | CRIMP INSERT 8PIN FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 8+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100083106 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 48V |
Series | Current Rating (Amps) 0.5A |
Packaging Bulk | Operating Temperature -30°C ~ 90°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Shield | Base Product Number |
Size 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.72000 | ¥454.72 |
| 10 | ¥386.50400 | ¥3,865.04 |
| 25 | ¥362.31720 | ¥9,057.93 |















