6ES76470BA000YA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES76470BA001YA2

DigiKey Part Number
3473-6ES76470BA001YA2-ND
Manufacturer
Manufacturer Product Number
6ES76470BA001YA2
Description
INTERFACE MODULE 12V/24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 12VDC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Interface Module
For Use With/Related Products
SIMATIC IOT2050
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
12VDC, 24VDC
Mounting Type
DIN Rail
Termination Style
RJ45
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP20
Approval Agency
CE, cULus, EAC, FCC, KC, RCM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,645.43000¥7,645.43
Manufacturers Standard Package