53112500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53112500
53112500

53112676

DigiKey Part Number
2181-53112676-ND
Manufacturer
Manufacturer Product Number
53112676
Description
CABLE GLAND 9-16.99MM M25 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
M25x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥472.72000¥472.72
10¥401.82300¥4,018.23
30¥371.86667¥11,156.00
50¥358.71300¥17,935.65
100¥341.60980¥34,160.98
250¥324.76892¥81,192.23
Manufacturers Standard Package