MFG_6AG13333BA107AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6AG13333BA107AA0
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP13333BA10

DigiKey Part Number
3473-6EP13333BA10-ND
Manufacturer
Manufacturer Product Number
6EP13333BA10
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
6EP13333BA10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC, 176 ~ 550 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
4.76" L x 2.76" W x 4.92" H (121.0mm x 70.0mm x 125.0mm)
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,529.38000¥2,529.38
10¥2,223.13600¥22,231.36
25¥2,116.46440¥52,911.61
Manufacturers Standard Package