0734151252 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,254
Unit Price: ¥36.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥21.08217
Datasheet
734151252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
734151252
0734151252
0734151252

0734151252

DigiKey Part Number
23-0734151252-ND
Manufacturer
Manufacturer Product Number
0734151252
Description
MMCX PLUG CABLE RG316
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.60000¥62.60
10¥53.19700¥531.97
25¥49.86160¥1,246.54
50¥47.48160¥2,374.08
100¥45.21410¥4,521.41
250¥42.38392¥10,595.98
500¥40.36256¥20,181.28
1,000¥38.43775¥38,437.75
Manufacturers Standard Package