5SY42117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SY42117
Siemens 5SY Miniature Circuit Breakers

5SY42117

DigiKey Part Number
3473-5SY42117-ND
Manufacturer
Manufacturer Product Number
5SY42117
Description
SUP PTOR 5SY4 2P 480V 5A 5K C-TR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 5A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY42117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
5A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, IEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,120.41000¥1,120.41
5¥929.05400¥4,645.27
10¥856.68500¥8,566.85
50¥708.41580¥35,420.79
100¥661.99620¥66,199.62
Manufacturers Standard Package